Tektronix RSA306B Handheld Spectrum Analyser, 9 kHz → 6.2 GHz
- RS Stock No.:
- 111-2375
- Distrelec Article No.:
- 300-50-170
- Mfr. Part No.:
- RSA306B
- Brand:
- Tektronix
Subtotal (1 unit)*
£6,373.10
(exc. VAT)
£7,647.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £6,373.10 |
*price indicative
- RS Stock No.:
- 111-2375
- Distrelec Article No.:
- 300-50-170
- Mfr. Part No.:
- RSA306B
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tektronix | |
Bandwidth | 9 kHz → 6.2 GHz | |
Wave Traces | Live | |
Setting Modes | Centre + Span | |
Maximum Frequency | 6.2GHz | |
Minimum Frequency | 9 kHz | |
Frequency Stability | ±20ppm | |
Display Type | LED | |
Screen Size | 25.6cm | |
Markers | Amplitude, Frequency, Signal Density | |
RF Input | N Connector | |
Desktop/Handheld | Handheld | |
Height | 31.9mm | |
Model Number p | RSA306B | |
Minimum Operating Temperature | -10°C | |
Weight | 750g | |
Maximum Operating Temperature | +55°C | |
Dimensions | 190.5 x 139.7 x 31.9mm | |
Width | 139.7mm | |
Length | 190.5mm | |
Select all | ||
---|---|---|
Brand Tektronix | ||
Bandwidth 9 kHz → 6.2 GHz | ||
Wave Traces Live | ||
Setting Modes Centre + Span | ||
Maximum Frequency 6.2GHz | ||
Minimum Frequency 9 kHz | ||
Frequency Stability ±20ppm | ||
Display Type LED | ||
Screen Size 25.6cm | ||
Markers Amplitude, Frequency, Signal Density | ||
RF Input N Connector | ||
Desktop/Handheld Handheld | ||
Height 31.9mm | ||
Model Number p RSA306B | ||
Minimum Operating Temperature -10°C | ||
Weight 750g | ||
Maximum Operating Temperature +55°C | ||
Dimensions 190.5 x 139.7 x 31.9mm | ||
Width 139.7mm | ||
Length 190.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Tektronix Spectrum Analyser
The Tektronix spectrum analyser has real-time analysis capability and it operates on a frequency ranging from 9kHz and 6.2GHz. This portable analyser is compact, lightweight and offers performance as good as a benchtop analyser. It is connectable to a PC with USB 3.0 interface and comes with SignalVu-PC signal analysis software. It is affordable and takes up little space on a bench and fits neatly in your hand, bag, pocket or tool belt.
Supplied with
USB 3.0 cable 1m, SignalVu-PC software, documentation, USB key, printed safety/installation manual.
Supplied with
USB 3.0 cable 1m, SignalVu-PC software, documentation, USB key, printed safety/installation manual.
Features and Benefits
Covers a broad range of analysis ranging between 20dBm and -160dBm measurement range
Captures interference to ensure problems every time
Mil-Std 28800 Class 2 environmental, shock and vibration specifications for use in harsh conditions
Fully featured spectrum analysis capability with included Tektronix SignalVu-PC software
Minimum event duration for 100% POI is 100μs
Real-time spectrum/spectrogram display to minimise time spent on transient and interference hunting
Application programming interface (API) included for Microsoft Windows environments
MATLAB instrument driver for use with instrument control toolbox
Streaming capture records long term events
Length is 190.5mm, width is 139.7mm and height is 31.9mm
Captures interference to ensure problems every time
Mil-Std 28800 Class 2 environmental, shock and vibration specifications for use in harsh conditions
Fully featured spectrum analysis capability with included Tektronix SignalVu-PC software
Minimum event duration for 100% POI is 100μs
Real-time spectrum/spectrogram display to minimise time spent on transient and interference hunting
Application programming interface (API) included for Microsoft Windows environments
MATLAB instrument driver for use with instrument control toolbox
Streaming capture records long term events
Length is 190.5mm, width is 139.7mm and height is 31.9mm
Applications
Telecommunication
Electronics laboratories
Educational institutes
Electronics designing
Service and maintenance
Electronics laboratories
Educational institutes
Electronics designing
Service and maintenance
Certifications
UL61010-1 approval
CAN/CSA-22.2 certified
EN61010-1
IEC61010-1
EN61000-3-2
EN61000-3-3
EN61326-2-1
EN61326–1/2
IEC61000-4-2
IEC61000-4-3
IEC61000-4-4
IEC61000-4-5
IEC61000-4-6
IEC61000-4-8
IEC61000-4-11
CAN/CSA-22.2 certified
EN61010-1
IEC61010-1
EN61000-3-2
EN61000-3-3
EN61326-2-1
EN61326–1/2
IEC61000-4-2
IEC61000-4-3
IEC61000-4-4
IEC61000-4-5
IEC61000-4-6
IEC61000-4-8
IEC61000-4-11
Related links
- BK Precision BK2682 Spectrum Analyser, 9 KHz → 2.1 GHz
- BK Precision BK2683 Spectrum Analyser, 9 KHz → 3.2 GHz
- Keysight Technologies N9322C Desktop Spectrum Analyser, 9 kHz → 7 GHz
- Teledyne LeCroy T3SA3200 Desktop Spectrum Analyser, 9 kHz → 3.2 GHz
- Teledyne LeCroy T3SA3100 Desktop Spectrum Analyser, 9 kHz → 2.1 GHz
- Rohde & Schwarz FSC-P1 Desktop Spectrum Analyser, 9 kHz → 3 GHz
- Rohde & Schwarz FSC-P2 Desktop Spectrum Analyser, 9 kHz → 3 GHz
- Rohde & Schwarz FSC-P4 Desktop Spectrum Analyser, 9 kHz → 6 GHz